cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91SX41

Digi-Key Part Number
91SX41-ND
Manufacturer
Manufacturer Product Number
91SX41
Description
SWITCH SNAP ACTION SPDT 7A 115V
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Product Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
7A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Turret
Ingress Protection
-
Features
-
Operating Force
141gf
Release Force
28gf
Pretravel
0.020" (0.5mm)
Differential Travel
0.005" (0.13mm)
Overtravel
0.004" (0.1mm)
Operating Temperature
-53°C ~ 85°C
Operating Position
0.320" (8.13mm)
Electrical Life
-
Mechanical Life
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.7000
All prices are in USD
Bulk
QtyUnit PriceExt Price
200$25.83380$5,166.76
Additional Resources
AttributeDescription
Standard Package100