082450 83
082450 83
082450 83 Top

82450-83

Digi-Key Part Number
480-2074-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
82450-83
Supplier
Description
COUNTER 5 CHAR 10-80V PANEL MT
Detailed Description
Time Counter (Hour Meter) 10 ~ 80VDC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
9999.9hrs
Number of Characters Per Row
5
Display Type
Decade Wheel
Display Characters - Height
0.120" (3.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
10 ~ 80VDC
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 36.83mm x 24.13mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 85°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9029.20.4080
Additional Resources
AttributeDescription
Other Names
082450 83
480-2074
82450
8245083
Standard Package1