76075-00001000-01

DigiKey Part Number
480-6826-ND
Manufacturer
Manufacturer Product Number
76075-00001000-01
Description
SWITCH PRESSURE DUAL CIRC 100PSI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Switch
Operating Pressure
100PSI (689.48kPa)
Output Type
SPDT
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Screw Terminal
Maximum Pressure
500PSI (3447.38kPa)
Operating Temperature
-40°C ~ 121°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$64.95000$64.95
10$60.18800$601.88