76053-00000300-01

DigiKey Part Number
480-76053-00000300-01-ND
Manufacturer
Manufacturer Product Number
76053-00000300-01
Description
SWITCH 50PSI SPST-NO 1/8"NPT
Customer Reference
Detailed Description
Pressure Sensor 25PSI ~ 50PSI (172.37kPa ~ 344.74kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Pressure Type
Switch
Operating Pressure
25PSI ~ 50PSI (172.37kPa ~ 344.74kPa)
Output Type
SPST-NO
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Screw Terminal
Maximum Pressure
500PSI (3447.38kPa)
Operating Temperature
-40°C ~ 121°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number