
622WR1-B-F | ||
---|---|---|
Digi-Key Part Number | 480-4298-ND | |
Manufacturer | ||
Manufacturer Product Number | 622WR1-B-F | |
Description | SWITCH SNAP ACTION SPDTX2 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Switch SPDT x 2 Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Honeywell Sensing and Productivity Solutions | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Circuit | SPDT x 2 | |
Switch Function | On-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Ingress Protection | - | |
Features | - | |
Operating Force | 3365gf | |
Release Force | 1835gf | |
Operating Position | 1.457" (37.0mm) | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.125" (3.2mm) | |
Operating Temperature | -55°C ~ 120°C | |
Electrical Life | - | |
Mechanical Life | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 622WR1-B-F Drawing |
HTML Datasheet | 622WR1-B-F Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9040 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $2,579.86300 | $25,798.63 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 480-4298 622WR1-B-F-ND 622WR1BF 2266-622WR1-B-F |
Standard Package | 1 |