
604HE223-6B | ||
---|---|---|
Digi-Key Part Number | 604HE223-6B-ND | |
Manufacturer | ||
Manufacturer Product Number | 604HE223-6B | |
Description | SEALED AERO SWITCH | |
Manufacturer Standard Lead Time | 42 Weeks | |
Detailed Description | Switch 4PDT Chassis Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Honeywell Sensing and Productivity Solutions | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Circuit | 4PDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 2268 ~ 5443gf | |
Release Force | 1361gf | |
Operating Position | - | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.125" (3.2mm) | |
Operating Temperature | -54°C ~ 125°C | |
Electrical Life | - | |
Mechanical Life | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HE Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9055 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $2,152.73500 | $21,527.35 |
Attribute | Description |
---|---|
Standard Package | 1 |