
4AC60 | ||
---|---|---|
Digi-Key Part Number | 480-4AC60-ND | |
Manufacturer | ||
Manufacturer Product Number | 4AC60 | |
Description | BASIC SWITCH-DOOR SWITCH, AC SER | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Switch SPDT x 2 Chassis Mount | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Honeywell Sensing and Productivity Solutions | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Circuit | SPDT x 2 | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.188" (4.8mm) | |
Differential Travel | - | |
Overtravel | 0.125" (3.2mm) | |
Operating Temperature | -55°C ~ 85°C | |
Electrical Life | - | |
Mechanical Life | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
200 | $141.30100 | $28,260.20 |
Attribute | Description |
---|---|
Other Names | 480-4AC60 |
Standard Package | 100 |