
426HE13-8 | ||
---|---|---|
Digi-Key Part Number | 426HE13-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 426HE13-8 | |
Description | SEALED AERO SWITCH | |
Detailed Description | Switch 6PDT Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Honeywell Sensing and Productivity Solutions | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Circuit | 6PDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Ingress Protection | - | |
Features | - | |
Operating Force | 2721 ~ 5444gf | |
Release Force | 1814gf | |
Operating Position | - | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.250" (6.35mm) | |
Operating Temperature | - | |
Electrical Life | - | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HE Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9055 |
Attribute | Description |
---|---|
Standard Package | 10 |