cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

424HE23-R

Digi-Key Part Number
424HE23-R-ND
Manufacturer
Manufacturer Product Number
424HE23-R
Description
SEALED AERO SWITCH
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
Switch 4PDT Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Product Status
Active
Circuit
4PDT
Switch Function
On-Mom
Current Rating (Amps)
3A (DC)
Voltage Rating - DC
28 V
Actuator Type
Roller Plunger
Mounting Type
Panel Mount
Termination Style
Connector
Ingress Protection
-
Features
-
Operating Force
2721 ~ 5444gf
Release Force
1814gf
Operating Position
-
Pretravel
0.040" (1.0mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.250" (6.35mm)
Operating Temperature
-
Electrical Life
-
Mechanical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
Available To Order

All prices are in USD
Bulk
QtyUnit PriceExt Price
10$3,428.90300$34,289.03

Additional Resources
AttributeDescription
Other Names2266-424HE23-R
Standard Package1