311SM706-T | |
---|---|
DigiKey Part Number | 480-2325-ND |
Manufacturer | |
Manufacturer Product Number | 311SM706-T |
Description | SWITCH SNAP ACTION SPDT 4A 250V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC), 5A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 16gf | |
Release Force | 3.059gf | |
Operating Position | 0.560" (14.2mm) | |
Pretravel | 0.085" (2.16mm) | |
Differential Travel | 0.013" (0.33mm) | |
Overtravel | 0.018" (0.45mm) | |
Operating Temperature | -55°C ~ 125°C | |
Electrical Life | - | |
Mechanical Life | 10,000,000 Cycles | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tray | 1 | $16.83000 | $16.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.83000 | $16.83 |
10 | $13.94500 | $139.45 |
25 | $12.94040 | $323.51 |
40 | $12.45325 | $498.13 |
100 | $11.55510 | $1,155.51 |
300 | $10.56217 | $3,168.65 |
500 | $10.32000 | $5,160.00 |