28100-01

28100-01

Digi-Key Part Number
480-6732-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
28100-01
Supplier
Description
COUNTER 6 CHAR 90-264V PANEL MT
Detailed Description
Time Counter (Hour Meter) 90 ~ 264VAC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
60Hz
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
Decade Wheel
Display Characters - Height
0.120" (3.00mm)
Input Type
-
Output Type
-
Voltage - Supply
90 ~ 264VAC
Reset
-
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 85°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9029.10.8000

Other Suppliers on Digi-Key

Additional Resources
AttributeDescription
Other Names
480-6732
2266-28100-01
28100-01-ND
Standard Package1