USD

26PC Series
26PCGFM6G
Digi-Key Part Number
480-6540-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
26PCGFM6G
Supplier
Description
SENSOR DIFFERENTIAL +-250 PSI
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Pressure Sensor ±250PSI (±1723.69kPa) Compound Male - 1/4" (6.35mm) UNF 0 mV ~ 150 mV (10V) 4-SIP Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Part Status
Active
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±250PSI (±1723.69kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 150 mV (10V)
Accuracy
±0.7%
Voltage - Supply
2.5V ~ 16V
Port Size
Male - 1/4" (6.35mm) UNF
Port Style
Threaded
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±500PSI (±3447.38kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

22 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$36.68000$36.68
10$34.51800$345.18
25$33.43920$835.98
50$31.38000$1,569.00
Import Tariff may apply to this part if shipping to the United States