USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
26PC Series
26PCDFG6G
Digi-Key Part Number
480-6539-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
26PCDFG6G
Supplier
Description
PRESSURE20PC26PC 30 PSI
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Pressure Sensor ±30PSI (±206.84kPa) Compound Male - 0.14" (3.56mm) Tube 0 mV ~ 100 mV (10V) 4-SIP Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Part Status
Active
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±30PSI (±206.84kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV (10V)
Accuracy
±0.2%
Voltage - Supply
2.5V ~ 16V
Port Size
Male - 0.14"" (3.56mm) Tube
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±60PSI (±413.69kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 15

15 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
26PCDFG6G-ND
480-6539
Standard Package25