USD

26PCCFM6G
26PCCFM6G
Digi-Key Part Number
480-6538-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
26PCCFM6G
Supplier
Description
SENSOR VACUUM GAUGE +-15 PSI
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Pressure Sensor ±15PSI (±103.42kPa) Compound Male - 1/4" (6.35mm) UNF 0 mV ~ 100 mV (10V) 4-SIP Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Part Status
Active
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±15PSI (±103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV (10V)
Accuracy
±0.5%
Voltage - Supply
2.5V ~ 16V
Port Size
Male - 1/4" (6.35mm) UNF
Port Style
Threaded
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±45PSI (±310.26kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 22

22 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$38.85000$38.85
10$36.56400$365.64
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
26PCCFM6G-ND
480-6538
Standard Package25