USD

26PCCFH6G
26PCCFH6G
26PCCFH6G Side
26PCCFH6G
Digi-Key Part Number
480-2850-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
26PCCFH6G
Supplier
Description
SENSOR PRESS GAUGE +15.0PSI
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Pressure Sensor ±15PSI (±103.42kPa) Compound Male - M5 0 mV ~ 100 mV (10V) 4-SIP Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Part Status
Active
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±15PSI (±103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV (10V)
Accuracy
±0.5%
Voltage - Supply
2.5V ~ 16V
Port Size
Male - M5
Port Style
Threaded
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±45PSI (±310.26kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

153 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names480-2850
Standard Package25