USD

26PCBFA2G, 26PCCFA2G, 24PCCFA2G
26PCBFA2G, 26PCCFA2G, 24PCCFA2G
26PC(B,C)FA2G Side
26PCCFA2G
Digi-Key Part Number
480-2515-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
26PCCFA2G
Supplier
Description
SENSOR 15PSI GAUGE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Pressure Sensor ±15PSI (±103.42kPa) Compound Male - 0.2" (5.08mm) Tube 0 mV ~ 100 mV (10V) 4-SIP Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Part Status
Active
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±15PSI (±103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV (10V)
Accuracy
±0.5%
Voltage - Supply
2.5V ~ 16V
Port Size
Male - 0.2"" (5.08mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±45PSI (±310.26kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 49

49 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names480-2515
Standard Package25