USD

24PC & 26PC Series
24PC & 26PC Series
2(4,6)PCxF(A,B)6G Side
26PCBFB6G
Digi-Key Part Number
480-2514-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
26PCBFB6G
Supplier
Description
SENSOR 5PSI GAUGE
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Pressure Sensor ±5PSI (±34.47kPa) Compound Male - 0.18" (4.57mm) Tube 0 mV ~ 50 mV (10V) 4-SIP Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Part Status
Active
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±5PSI (±34.47kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 50 mV (10V)
Accuracy
±0.5%
Voltage - Supply
2.5V ~ 16V
Port Size
Male - 0.18" (4.57mm) Tube
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±20PSI (±137.9kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

227 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$37.63000$37.63
10$35.41600$354.16
25$34.30880$857.72
50$32.19600$1,609.80
Import Tariff may apply to this part if shipping to the United States