USD

26PCBFA3D
26PCBFA3D
Digi-Key Part Number
480-3622-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
26PCBFA3D
Supplier
Description
SENSOR 5PSI DIFFERENTIAL GAUGE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.2" (5mm) Tube, Dual 0 mV ~ 50 mV (10V) 4-SIP Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±5PSI (±34.47kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 50 mV (10V)
Accuracy
±0.5%
Voltage - Supply
2.5V ~ 16V
Port Size
Male - 0.2" (5mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±20PSI (±137.9kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 12

12 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
26PCBFA3D-ND
480-3622
Q5753186
T1366703
Standard Package25