USD

26PCCFA3G, FA6G
26PCCFA3G, FA6G
2(4,6)PCxF(A,B)6G Side

26PCAFA6G

Digi-Key Part Number
480-2510-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
26PCAFA6G
Supplier
Description
SENSOR 1PSI GAUGE
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Pressure Sensor ±1PSI (±6.89kPa) Compound Male - 0.2" (5mm) Tube 0 mV ~ 16.7 mV (10V) 4-SIP Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±1PSI (±6.89kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 16.7 mV (10V)
Accuracy
±0.5%
Voltage - Supply
2.5V ~ 16V
Port Size
Male - 0.2"" (5mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±20PSI (±137.9kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Price and Procurement

100 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States