
2450-00430954 | |
|---|---|
DigiKey Part Number | 2450-00430954-ND |
Manufacturer | |
Manufacturer Product Number | 2450-00430954 |
Description | AUTO RESET THERMOSTAT |
Customer Reference | |
Detailed Description | Thermostat |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | 8A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | - | |
Mounting Type | Chassis Mount | |
Package / Case | - |

