
23AC82 | ||
---|---|---|
Digi-Key Part Number | 480-2875-ND | |
Manufacturer | ||
Manufacturer Product Number | 23AC82 | |
Description | SWITCH SNAP ACTION SPDT 5A 125V | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Switch SPDT Chassis Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Honeywell Sensing and Productivity Solutions | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 1814gf | |
Release Force | - | |
Operating Position | 0.203" (5.2mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.125" (3.2mm) | |
Operating Temperature | -18°C ~ 82°C | |
Electrical Life | - | |
Mechanical Life | - |
Resource Type | Link |
---|---|
Datasheets | AC Series Datasheet |
Product Training Modules | Electromechanical Switch Technology |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.7000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $99.81000 | $99.81 |
Attribute | Description |
---|---|
Other Names | 480-2875 2266-23AC82 |
Standard Package | 100 |