23AC80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23AC80
23AC80, 82 Side

23AC80

Digi-Key Part Number
480-2873-ND
Manufacturer
Manufacturer Product Number
23AC80
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Product Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Push-Pull Plunger
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
1814gf
Release Force
-
Operating Position
0.203" (5.2mm)
Pretravel
-
Differential Travel
-
Overtravel
0.125" (3.2mm)
Operating Temperature
-18°C ~ 82°C
Electrical Life
-
Mechanical Life
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.7000
Available To Order

All prices are in USD
Bulk
QtyUnit PriceExt Price
200$48.71860$9,743.72
Additional Resources
AttributeDescription
Other Names480-2873
Standard Package100