

19C050PA4K | ||
---|---|---|
Digi-Key Part Number | 287-1112-ND | |
Manufacturer | ||
Manufacturer Product Number | 19C050PA4K | |
Description | SENSOR 50PSIA STEEL 100MV OUT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute Male - 1/8" (3.18mm) NPT 0 mV ~ 100 mV (10V) Cylinder, Threaded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Honeywell Sensing and Productivity Solutions | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV (10V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 15V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 150PSI (1034.21kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 19mm Series |
Design Resources | |
PCN Assembly/Origin | Sensing Die Change 14/Jun/2016 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9026.20.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $327.71000 | $327.71 |
10 | $316.78600 | $3,167.86 |
25 | $294.93880 | $7,373.47 |
Attribute | Description |
---|---|
Other Names | 287-1112-NDR 287-1112 |
Standard Package | 25 |