USD

cms-photo-not-available
103SR13A-6
Digi-Key Part Number
103SR13A-6-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
103SR13A-6
Supplier
Description
SENSOR HALL DIGITAL WIRE LEADS
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Magnetic Hall Effect Switch Magnet Digital, Open Collector Wire Leads Cylinder, Threaded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Part Status
Active
Type
Hall Effect Switch
Output Type
Digital, Open Collector
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
4.5V ~ 24V
Must Operate
49.5mT
Must Release
20mT
Operating Temperature
-40°C ~ 100°C (TA)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
100$104.55600$10,455.60
Additional Resources
AttributeDescription
Standard Package50