USD

Obsolete item.
cms-photo-not-available
103SR12S-2
Digi-Key Part Number
103SR12S-2-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
103SR12S-2
Supplier
Description
SENSOR HALL DIGITAL CABLE
Detailed Description
Magnetic Hall Effect Switch Magnet Digital, Open Collector Cable Cylinder, Threaded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Part Status
Obsolete
Type
Hall Effect Switch
Output Type
Digital, Open Collector
Actuator Material
Magnet
Termination Style
Cable
Voltage - Supply
6V ~ 24V
Must Operate
49.5mT
Must Release
12mT
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package5