USD

Obsolete item.
cms-photo-not-available
103SR11A-5
Digi-Key Part Number
103SR11A-5-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
103SR11A-5
Supplier
Description
SENSOR HALL DIGITAL WIRE LEADS
Detailed Description
Magnetic Hall Effect Switch Magnet Digital, Open Collector Wire Leads Cylinder, Threaded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Part Status
Obsolete
Type
Hall Effect Switch
Output Type
Digital, Open Collector
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
4.5V ~ 5.5V
Must Operate
73.5mT
Must Release
2.5mT
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package5