09875(0,5) 100 Top

098750 100

Digi-Key Part Number
480-2064-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
098750 100
Supplier
Description
COUNTER LCD 6 CHAR 9-64V T/H
Detailed Description
Time Counter (Hour Meter) 9 ~ 64VDC Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Part Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
LCD - Black Characters
Display Characters - Height
0.240" (6.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
9 ~ 64VDC
Reset
Non-Resettable
Panel Cutout Dimensions
-
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP00
Operating Temperature
-40°C ~ 85°C
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9029.20.4080
Additional Resources
AttributeDescription
Other Names480-2064
Standard Package480