3-SIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS94B1A

Digi-Key Part Number
SS94B1A-ND
Manufacturer
Manufacturer Product Number
SS94B1A
Description
SENSOR HALL EFFECT ANALOG 3SIP
Detailed Description
Hall Effect Sensor Single Axis 3-SIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Control EMEA
Series
Package
Bulk
Product Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±67mT
Voltage - Supply
4.5V ~ 12V
Current - Supply (Max)
11mA
Current - Output (Max)
2mA
Resolution
-
Bandwidth
-
Operating Temperature
-50°C ~ 150°C (TA)
Features
-
Supplier Device Package
3-SIP
Mounting Type
Through Hole
Package / Case
3-SIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.49.8000
Additional Resources
AttributeDescription
Standard Package1
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SS94A2Honeywell Sensing and Productivity Solutions0480-3599-ND$32.03000Similar
SS494BHoneywell Sensing and Productivity Solutions5,788480-3590-ND$6.74000Similar