cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173-103LAF-301-WRI

Digi-Key Part Number
173-103LAF-301-WRI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173-103LAF-301-WRI
Description
THERMISTOR NTC 10KOHM 0805
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Control EMEA
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-60°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070