TYDS14044T

DigiKey Part Number
3608-TYDS14044TTB-ND - Tape & Box (TB)
Manufacturer
TygerClaw
Manufacturer Product Number
TYDS14044T
Description
ON-FLOOR SIT-STAND WORKSTATION
Customer Reference
Detailed Description
Black Metal Sit/Stand Desk, Adjustable
Product Attributes
Type
Description
Select All
Category
Mfr
TygerClaw
Series
-
Package
Tape & Box (TB)
Product Status
Active
Type
Sit/Stand Desk, Adjustable
Capacity (Pounds)
-
Material
Metal
Height
-
Width
28.000" (711.20mm)
Depth
20.600" (523.24mm)
Color
Black
Wheel Type
-
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$286.99000$286.99
Additional Resources
AttributeDescription
Other Names3608-TYDS14044TTB
Standard Package1