TYDS14013

DigiKey Part Number
3608-TYDS14013TB-ND - Tape & Box (TB)
Manufacturer
TygerClaw
Manufacturer Product Number
TYDS14013
Description
TygerClaw Sit-Stand Desktop Work
Customer Reference
Detailed Description
Black Sit/Stand Desk, Adjustable
Product Attributes
Type
Description
Select All
Category
Mfr
TygerClaw
Series
-
Package
Tape & Box (TB)
Product Status
Active
Type
Sit/Stand Desk, Adjustable
Capacity (Pounds)
33 lbs
Material
-
Height
-
Width
30.000" (762.00mm)
Depth
25.200" (640.08mm)
Color
Black
Wheel Type
-
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$539.99000$539.99
Additional Resources
AttributeDescription
Other Names3608-TYDS14013TB
Standard Package1