TYDS140048

DigiKey Part Number
3608-TYDS140048TB-ND - Tape & Box (TB)
Manufacturer
TygerClaw
Manufacturer Product Number
TYDS140048
Description
Gas Spring Sit-Stand Desk
Customer Reference
Detailed Description
Black Metal Sit/Stand Desk, Adjustable
Product Attributes
Type
Description
Select All
Category
Mfr
TygerClaw
Series
-
Package
Tape & Box (TB)
Product Status
Active
Type
Sit/Stand Desk, Adjustable
Capacity (Pounds)
-
Material
Metal
Height
4.300" ~ 19.900" (110.00mm ~ 505.00mm)
Width
37.400" (949.96mm)
Depth
15.700" (398.78mm)
Color
Black
Wheel Type
-
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$260.99000$260.99
Additional Resources
AttributeDescription
Other Names3608-TYDS140048TB
Standard Package1