TYDS13016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYDS13016

DigiKey Part Number
3608-TYDS13016TB-ND - Tape & Box (TB)
Manufacturer
TygerClaw
Manufacturer Product Number
TYDS13016
Description
TygerClaw Ergonomic Sit-Stand De
Detailed Description
Black Metal Sit/Stand Desk, Adjustable
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
TygerClaw
Series
-
Package
Tape & Box (TB)
Product Status
Active
Type
Sit/Stand Desk, Adjustable
Capacity (Pounds)
33 lbs
Material
Metal
Height
4.000" ~ 19.000" (101.60mm ~ 482.60mm)
Width
35.000" (889.00mm)
Depth
23.200" (589.28mm)
Color
Black
Wheel Type
-
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$434.99000$434.99
Additional Resources
AttributeDescription
Other Names3608-TYDS13016TB
Standard Package1