
SM3405 | ||
---|---|---|
Digi-Key Part Number | 3608-SM3405-ND | |
Manufacturer | ||
Manufacturer Product Number | SM3405 | |
Description | Wall Mount for Speakers | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | HOMEVISION TECHNOLOGY INC | |
Series | - | |
Package | Box | |
Product Status | Active | |
Accessory Type | Wall Mount | |
Specifications | Small Size | |
For Use With/Related Products | Speakers |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $43.99000 | $43.99 |
2 | $41.98000 | $83.96 |
5 | $39.98000 | $199.90 |
10 | $37.98000 | $379.80 |
Attribute | Description |
---|---|
Other Names | 3608-SM3405 |
Standard Package | 1 |