SEQ3009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEQ3009

Digi-Key Part Number
3608-SEQ3009-ND
Manufacturer
HOMEVISION TECHNOLOGY INC
Manufacturer Product Number
SEQ3009
Supplier
Description
RS232 to 485 Converter
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HOMEVISION TECHNOLOGY INC
Series
-
Package
Box
Part Status
Active
Type
Converter, RS-232 to RS-485
Convert From (Adapter End)
RS-232
Convert To (Adapter End)
D-Sub 09 Pos (DB9) Female
Interface
RS-422, RS-485
Features
-
Utilized IC / Part
-
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
All prices are in USD
Box
QtyUnit PriceExt Price
1$33.99000$33.99
5$32.30000$161.50
10$30.60000$306.00
50$27.20000$1,360.00
Additional Resources
AttributeDescription
Other Names3608-SEQ3009