HVWA08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVWA08

DigiKey Part Number
3608-HVWA08-ND
Manufacturer
Hvtools
Manufacturer Product Number
HVWA08
Description
WRENCH ADJUSTABLE 8"
Customer Reference
Detailed Description
Adjustable Wrench 8.00" (203.2mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hvtools
Series
-
Packaging
Box
Part Status
Active
Tool Type
Adjustable
Measurement Type
-
End - Size
-
Length
8.00" (203.2mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
-
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.