SCC2220X222K502TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X225K251T

DigiKey Part Number
4587-C2220X225K251TTR-ND - Tape & Reel (TR)
4587-C2220X225K251TCT-ND - Cut Tape (CT)
4587-C2220X225K251TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C2220X225K251T
Description
CAP CER 2.2UF 250V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,415
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.17000$2.17
10$1.47200$14.72
50$1.19660$59.83
100$1.11130$111.13
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$0.94440$661.08
1,400$0.90381$1,265.33
2,100$0.88346$1,855.27
3,500$0.86091$3,013.18
4,900$0.84773$4,153.88
7,000$0.83504$5,845.28
8,400$0.82903$6,963.85
Manufacturers Standard Package