
C1812X475K101T | |
|---|---|
DigiKey Part Number | 4587-C1812X475K101TTR-ND - Tape & Reel (TR) 4587-C1812X475K101TCT-ND - Cut Tape (CT) 4587-C1812X475K101TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1812X475K101T |
Description | CAP CER 4.7UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 10 | $0.88700 | $8.87 |
| 50 | $0.70260 | $35.13 |
| 100 | $0.64560 | $64.56 |
| 500 | $0.54948 | $274.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.51972 | $519.72 |
| 2,000 | $0.49523 | $990.46 |
| 3,000 | $0.48297 | $1,448.91 |
| 5,000 | $0.46937 | $2,346.85 |
| 7,000 | $0.46142 | $3,229.94 |
| 10,000 | $0.45377 | $4,537.70 |
| 12,000 | $0.45014 | $5,401.68 |

