
C0402B105K016T | |
---|---|
DigiKey Part Number | 4587-C0402B105K016TTR-ND - Tape & Reel (TR) 4587-C0402B105K016TCT-ND - Cut Tape (CT) 4587-C0402B105K016TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0402B105K016T |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03500 | $0.35 |
100 | $0.01990 | $1.99 |
1,000 | $0.01250 | $12.50 |
2,500 | $0.01068 | $26.70 |
5,000 | $0.00959 | $47.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00869 | $86.90 |
20,000 | $0.00795 | $159.00 |
30,000 | $0.00758 | $227.40 |
50,000 | $0.00717 | $358.50 |
70,000 | $0.00694 | $485.80 |
100,000 | $0.00671 | $671.00 |
250,000 | $0.00621 | $1,552.50 |
500,000 | $0.00591 | $2,955.00 |
1,000,000 | $0.00567 | $5,670.00 |