
ACC2220X105K631TX | |
|---|---|
DigiKey Part Number | 4587-ACC2220X105K631TXTR-ND - Tape & Reel (TR) 4587-ACC2220X105K631TXCT-ND - Cut Tape (CT) 4587-ACC2220X105K631TXDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | ACC2220X105K631TX |
Description | CAP CER 2220 X7R 1UF 630V AUTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.37200 | $13.72 |
| 50 | $1.11080 | $55.54 |
| 100 | $1.03010 | $103.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.87231 | $610.62 |
| 1,400 | $0.83392 | $1,167.49 |
| 2,100 | $0.81470 | $1,710.87 |
| 3,500 | $0.79337 | $2,776.80 |
| 4,900 | $0.78091 | $3,826.46 |
| 7,000 | $0.76892 | $5,382.44 |
| 8,400 | $0.76324 | $6,411.22 |

