USD

cms-photo-not-available
HI-8597PSTF
Digi-Key Part Number
HI-8597PSTF-ND - Tape & Reel (TR)
Manufacturer
Holt Integrated Circuits Inc.
Manufacturer Product Number
HI-8597PSTF
Supplier
Description
IC DRIVER 2/0 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
2/0 Driver ARINC429 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Holt Integrated Circuits Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Driver
Protocol
ARINC429
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295"", 7.50mm Width) Exposed Pad
Supplier Device Package
16-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock