955770 90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

955770 90

DigiKey Part Number
5308-95577090-ND
Manufacturer
Manufacturer Product Number
955770 90
Description
Easyfix bottle/can holder, 90mm
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Hoffmann Group
Series
-
Package
Bulk
Product Status
Active
Color
Black
Material
Plastic
Package Quantity
1
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.79000$19.79
Additional Resources
AttributeDescription
Other Names5308-95577090
Standard Package1