955635 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

955635 62

DigiKey Part Number
5308-95563562-ND
Manufacturer
Manufacturer Product Number
955635 62
Description
Easyfix double hook, 62mm
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Hoffmann Group
Series
-
Package
Bulk
Product Status
Active
Color
Black
Material
Plastic
Package Quantity
1
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$12.33000$61.65
Additional Resources
AttributeDescription
Other Names5308-95563562
Standard Package5