955580 1 | |
---|---|
DigiKey Part Number | 5308-9555801-ND |
Manufacturer | |
Manufacturer Product Number | 955580 1 |
Description | Easyfix dispenser box holder 1 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffmann Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Material | Plastic | |
Package Quantity | 1 | |
Width | 220mm | |
Height | 128mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.70000 | $34.70 |