955320 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

955320 M

DigiKey Part Number
5308-955320M-ND
Manufacturer
Manufacturer Product Number
955320 M
Description
Perforated panel, M
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Hoffmann Group
Series
-
Package
Bulk
Product Status
Active
Color
Gray
Material
Sheet Metal
Package Quantity
1
Width
500mm
Height
777mm
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$74.58000$74.58
Additional Resources
AttributeDescription
Other Names5308-955320M
Standard Package1