951251 4X16/1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951251 4X16/1

DigiKey Part Number
5308-9512514X16/1-ND
Manufacturer
Manufacturer Product Number
951251 4X16/1
Description
easyPick storage bins, 4X16/1G
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Hoffmann Group
Series
-
Package
Bulk
Product Status
Active
Bin Quantity
1
Height
50mm
Color
Gray
Material
Plastic
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.63000$9.63
Additional Resources
AttributeDescription
Other Names5308-9512514X16/1
Standard Package1