748000 1,8

DigiKey Part Number
5308-7480001,8-ND
Manufacturer
Manufacturer Product Number
748000 1,8
Description
Pin Punch w/ Guide Sleeve, 1.8mm
Customer Reference
Detailed Description
Parallel Pin Punch 0.07" (1.8mm) DIA X 3.31" (84.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffmann Group
Series
-
Packaging
Bulk
Part Status
Active
Type
Parallel Pin Punch
Tip Diameter
0.07" (1.8mm)
Shaft Diameter
-
Length
3.31" (84.0mm)
Weight
-
In-Stock: 33
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Hoffmann Group
A separate $6.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.48000$5.48