626038 5

DigiKey Part Number
5308-6260385-ND
Manufacturer
Manufacturer Product Number
626038 5
Description
HEX KEY L-SHAPE 5MM 3.35"
Customer Reference
Detailed Description
Hex Key L-Key 5mm 3.35" (85.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffmann Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
5mm
Length - Overall
3.35" (85.0mm)
Features
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.55000$0.55