626038 3

DigiKey Part Number
5308-6260383-ND
Manufacturer
Manufacturer Product Number
626038 3
Description
HEX KEY L-SHAPE 3MM 2.6"
Customer Reference
Detailed Description
Hex Key L-Key 3mm 2.60" (66.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffmann Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
3mm
Length - Overall
2.60" (66.0mm)
Features
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.52000$0.52