
081579 170 | |
---|---|
DigiKey Part Number | 5308-081579170-ND |
Manufacturer | |
Manufacturer Product Number | 081579 170 |
Description | LED rechargeable pen light |
Customer Reference | |
Detailed Description | Flashlight Penlight Style LED 80, 220 Lumens Lithium-Ion 6.693" (170.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffmann Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Penlight | |
Lamp Type | LED | |
Lamp Output | 80, 220 Lumens | |
Features | Includes Batteries, Multiple Modes, IP20, Rechargeable, Magnetic Base | |
Battery Cell Size | Lithium-Ion | |
Length | 6.693" (170.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.22000 | $45.22 |